
Category | Width 2.5' (0.76m) |
Manufacturer SCS | Thickness 0.08" (2.03mm) |
Series | Color Green |
Packaging Bulk | Material Rubber |
Part Status Obsolete | Number of Layers 2 |
Mat Type Table, Workbench Runner | Features Conductive, Dissipative |
Shape Rectangle | Includes Cleaner |
Length 50' (15.24m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 097,77000 Kč | 15 097,77 Kč |
| Unit Price without VAT: | 15 097,77000 Kč |
|---|---|
| Unit Price with VAT: | 18 268,30170 Kč |

