Similar

Category | Width 2.5' (0.76m) |
Manufacturer SCS | Thickness 0.08" (2.03mm) |
Series | Color Blue |
Packaging Bulk | Material Rubber |
Part Status Obsolete | Number of Layers 2 |
Mat Type Table, Workbench Runner | Features Conductive, Dissipative |
Shape Rectangle | Includes Cleaner |
Length 50' (15.24m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2059S-2.5X50B | Bertech | 4 | 4393-2059S-2.5X50B-ND | 17 853,97000 Kč | Similar |


