
770159 | |
|---|---|
DigiKey Part Number | 1569-770159-ND |
Manufacturer | |
Manufacturer Product Number | 770159 |
Description | HEEL GROUNDER, ECONOMY, DUAL CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heel Strap, Shoe Strap One Size 1 MOhms Black |
Category | Strap Closure Hook and Loop |
Manufacturer SCS | Strap Material Rubber |
Packaging Bulk | Resistance 1 MOhms |
Part Status Active | Size One Size |
Type Heel Strap, Shoe Strap | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |

