
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Drag Chain | |
For Use With/Related Products | Mobile Carts | |
Specifications | 812.8mm, Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 926,01000 Kč | 926,01 Kč |
| Unit Price without VAT: | 926,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 120,47210 Kč |


