


770098 | |
|---|---|
DigiKey Part Number | SCP767-ND |
Manufacturer | |
Manufacturer Product Number | 770098 |
Description | TABLE MAT RUBBER BLACK GRAY 2' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Grounding Mat Rubber Black, Gray 2' (0.61m) X 1.3' (0.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 2' (0.61m) | |
Width | 1.3' (0.40m) | |
Thickness | 0.06" (1.52mm) | |
Color | Black, Gray | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Dissipative | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 158,17000 Kč | 1 158,17 Kč |
| Unit Price without VAT: | 1 158,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 401,38570 Kč |

