Dissipative Table, Workbench Grounding Mat Rubber Black, Dark Blue 2' (0.61m) X 1.3' (0.40m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dissipative Table, Workbench Grounding Mat Rubber Black, Dark Blue 2' (0.61m) X 1.3' (0.40m)
A Minute with Miranda - Cleaning an ESD Worksurface Mat

770097

DigiKey Part Number
SCP766-ND
Manufacturer
Manufacturer Product Number
770097
Description
TABLE MAT RUBBER BLK/BLU 2'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Dissipative Table, Workbench Grounding Mat Rubber Black, Dark Blue 2' (0.61m) X 1.3' (0.40m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
2' (0.61m)
Manufacturer
SCS
Width
1.3' (0.40m)
Series
Thickness
0.06" (1.52mm)
Packaging
Bulk
Color
Black, Dark Blue
Part Status
Active
Material
Rubber
Mat Type
Table, Workbench
Number of Layers
2
Shape
Rectangle
Features
Dissipative
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 172,53000 Kč1 172,53 Kč
Manufacturers Standard Package
Unit Price without VAT:1 172,53000 Kč
Unit Price with VAT:1 418,76130 Kč