

770093 | |
|---|---|
DigiKey Part Number | SCP754-ND |
Manufacturer | |
Manufacturer Product Number | 770093 |
Description | TABLE MAT RUBBER BLUE 50' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Blue 50' (15.24m) X 3' (0.91m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 50' (15.24m) | |
Width | 3' (0.91m) | |
Thickness | 0.06" (1.52mm) | |
Color | Blue | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 018,64000 Kč | 28 018,64 Kč |
| Unit Price without VAT: | 28 018,64000 Kč |
|---|---|
| Unit Price with VAT: | 33 902,55440 Kč |


