


770089 | |
|---|---|
DigiKey Part Number | SCP735-ND |
Manufacturer | |
Manufacturer Product Number | 770089 |
Description | TABLE MAT RUBBER GRAY 50' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Runner Grounding Mat Rubber Gray 50' (15.24m) X 4' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 50' (15.24m) | |
Width | 4' (1.22m) | |
Thickness | 0.065" (1.65mm) | |
Color | Gray | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Dissipative | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 029,43000 Kč | 34 029,43 Kč |
| Unit Price without VAT: | 34 029,43000 Kč |
|---|---|
| Unit Price with VAT: | 41 175,61030 Kč |


