


770088 | |
|---|---|
DigiKey Part Number | SCP734-ND |
Manufacturer | |
Manufacturer Product Number | 770088 |
Description | TABLE MAT RUBBER GRAY 50' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Runner Grounding Mat Rubber Gray 50' (15.24m) X 3' (0.91m) |
Datasheet | Datasheet |
Category | Length 50' (15.24m) |
Manufacturer SCS | Width 3' (0.91m) |
Series | Thickness 0.065" (1.65mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Rubber |
Mat Type Table, Workbench Runner | Number of Layers 2 |
Shape Rectangle | Features Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 668,15000 Kč | 28 668,15 Kč |
| Unit Price without VAT: | 28 668,15000 Kč |
|---|---|
| Unit Price with VAT: | 34 688,46150 Kč |

