77007x Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77007x Blue
A Minute with Miranda - Cleaning an ESD Worksurface Mat

770071

DigiKey Part Number
SCP728-ND
Manufacturer
Manufacturer Product Number
770071
Description
TABLE MAT RUBBER LIGHT BLUE 50'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Dissipative Table, Workbench Runner Grounding Mat Rubber Light Blue 50' (15.24m) X 2.5' (0.76m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Bulk
Part Status
Active
Mat Type
Table, Workbench Runner
Shape
Rectangle
Length
50' (15.24m)
Width
2.5' (0.76m)
Thickness
0.065" (1.65mm)
Color
Light Blue
Material
Rubber
Number of Layers
2
Features
Dissipative
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124 086,67000 Kč24 086,67 Kč
Manufacturers Standard Package
Unit Price without VAT:24 086,67000 Kč
Unit Price with VAT:29 144,87070 Kč