Workstation Monitor AC Adapter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Workstation Monitor AC Adapter
SCS - 770069 - Power Relay

770068

DigiKey Part Number
1569-770068-ND
Manufacturer
Manufacturer Product Number
770068
Description
WS AWARE MONITOR WITH BIG BROTHE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Workstation Monitor AC Adapter
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Workstation Monitor
Manufacturer
SCS
Usage
Tool (2), Workstation (2), Wrist Strap (2) Monitoring
Series
Features
Continuous Monitoring, NIST Traceable
Packaging
Bulk
Power Supply Type
AC Adapter
Part Status
Active
Includes
AC Adapter, Cables, Certificate, Cords, Hardware, Remotes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120 171,10000 Kč20 171,10 Kč
Manufacturers Standard Package
Unit Price without VAT:20 171,10000 Kč
Unit Price with VAT:24 407,03100 Kč