Workstation Monitor AC Adapter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Workstation Monitor AC Adapter
SCS - 770069 - Power Relay

770067

DigiKey Part Number
1569-770067-ND
Manufacturer
Manufacturer Product Number
770067
Description
WS AWARE MONITOR WITH STANDARD R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Workstation Monitor AC Adapter
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Workstation Monitor
Manufacturer
SCS
Usage
Tool (2), Workstation (2), Wrist Strap (2) Monitoring
Series
Features
Continuous Monitoring, NIST Traceable
Packaging
Bulk
Power Supply Type
AC Adapter
Part Status
Active
Includes
AC Adapter, Cables, Certificate, Cords, Hardware, Remotes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117 158,31000 Kč17 158,31 Kč
Manufacturers Standard Package
Unit Price without VAT:17 158,31000 Kč
Unit Price with VAT:20 761,55510 Kč