
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Arm Kit | |
For Use With/Related Products | - | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 216,25000 Kč | 6 216,25 Kč |
| 10 | 5 816,74000 Kč | 58 167,40 Kč |
| 25 | 5 725,63400 Kč | 143 140,85 Kč |
| Unit Price without VAT: | 6 216,25000 Kč |
|---|---|
| Unit Price with VAT: | 7 521,66250 Kč |



