


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Cuffs | |
Size | 5XLarge | |
Material | Polyester | |
Color | Gray | |
Features | 4mm Snap Stud on Hip, Conductive Fabric on Cuff, Static Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 226,28000 Kč | 1 226,28 Kč |
| Unit Price without VAT: | 1 226,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 483,79880 Kč |

