Polyester Smock, Jacket Length with Cuffs Medium Gray 4mm Snap Stud on Hip, Additional Grounding Required, Conductive Fabric on Cuff
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polyester Smock, Jacket Length with Cuffs Medium Gray 4mm Snap Stud on Hip, Additional Grounding Required, Conductive Fabric on Cuff
SCS - Minute with Miranda - ESD smocks

770022

DigiKey Part Number
SCP583-ND
Manufacturer
Manufacturer Product Number
770022
Description
SMOCK JACKET POLY GRAY MED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Polyester Smock, Jacket Length with Cuffs Medium Gray 4mm Snap Stud on Hip, Additional Grounding Required, Conductive Fabric on Cuff
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Bulk
Part Status
Active
Clothing Type
Smock, Jacket Length with Cuffs
Size
Medium
Material
Polyester
Color
Gray
Features
4mm Snap Stud on Hip, Additional Grounding Required, Conductive Fabric on Cuff
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 022,18000 Kč1 022,18 Kč
Manufacturers Standard Package
Unit Price without VAT:1 022,18000 Kč
Unit Price with VAT:1 236,83780 Kč