


770020 | |
|---|---|
DigiKey Part Number | 770020SCS-ND |
Manufacturer | |
Manufacturer Product Number | 770020 |
Description | SMOCK JACKET POLY GRAY XSMALL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Cuffs XSmall Gray 4mm Snap Stud on Hip, Conductive Fabric on Cuff, Static Dissipative |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Cuffs | |
Size | XSmall | |
Material | Polyester | |
Color | Gray | |
Features | 4mm Snap Stud on Hip, Conductive Fabric on Cuff, Static Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 973,26000 Kč | 973,26 Kč |
| Unit Price without VAT: | 973,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 177,64460 Kč |

