


770015 | |
|---|---|
DigiKey Part Number | SCP581-ND |
Manufacturer | |
Manufacturer Product Number | 770015 |
Description | SMOCK JACKET POLY BLE 2XLG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Cuffs 2XLarge Blue 4mm Snap Stud on Hip, Additional Grounding Required, Conductive Fabric on Cuff |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Cuffs | |
Size | 2XLarge | |
Material | Polyester | |
Color | Blue | |
Features | 4mm Snap Stud on Hip, Additional Grounding Required, Conductive Fabric on Cuff |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 226,28000 Kč | 1 226,28 Kč |
| Unit Price without VAT: | 1 226,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 483,79880 Kč |


