718 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCS
In Stock: 6
Unit Price: 22 478,36000 Kč
Datasheet
Static Meter 9V Battery
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Static Meter 9V Battery
How to Setup a Dual-Wire Workstation

718

DigiKey Part Number
SCP294-ND
Manufacturer
Manufacturer Product Number
718
Description
STATIC SENSOR FIELD METER
Customer Reference
Detailed Description
Static Meter 9V Battery
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
Measuring Static Voltages
Manufacturer
SCS
Features
Continuous Measurements, Ranging System
Packaging
Box
Power Supply Type
9V Battery
Part Status
Obsolete
Includes
Certificate
Type
Static Meter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
770716SCS61569-770716-ND22 478,36000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes