



Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 3.6 mil (91.44 microns) |
Packaging Bag | Length - Inside 6" (152.4mm) |
Part Status Active | Width - Inside 4" (101.6mm) |
Type Moisture Barrier Bag | Tensile Strength 7800 psi |
Metal Layer Dual Layer | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |





