


Category | Cord Termination 10mm Snap Stud, #10 Ring Terminal, Banana Jack (2) |
Manufacturer SCS | Cord Length 15' (4.57m) |
Packaging Bag | Number of Conductors 1 |
Part Status Active | Resistance 1 MOhms |
Type Cord (For Mats, Wrist Straps) | Color Black |
Cord Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,78000 Kč | 609,78 Kč |
| Unit Price without VAT: | 609,78000 Kč |
|---|---|
| Unit Price with VAT: | 737,83380 Kč |








