
2301014 | |
---|---|
DigiKey Part Number | 1569-2301014-ND |
Manufacturer | |
Manufacturer Product Number | 2301014 |
Description | BAG STATIC SHIELD MTL IN 12"X15" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag (Cushioned) <10nJ Energy Shielding Silver 12" (304.8mm) X 15" (381mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag (Cushioned) | |
Metal Layer | In | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 150 mil (3810 microns) | |
Length - Inside | 15" (381mm) | |
Width - Inside | 12" (304.8mm) | |
Tensile Strength | - | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8 984,19000 Kč | 8 984,19 Kč |
Unit Price without VAT: | 8 984,19000 Kč |
---|---|
Unit Price with VAT: | 10 870,86990 Kč |