


2300R 24X125 | |
|---|---|
DigiKey Part Number | 2300R24X125-ND |
Manufacturer | |
Manufacturer Product Number | 2300R 24X125 |
Description | WRAP STATIC SHLD IN 24"X125" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Wrap (Cushioned) <20nJ Energy Shielding Silver 24" (609.6mm) X 125" (3.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Wrap (Cushioned) | |
Metal Layer | In | |
Static Discharge Shielding | <20nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 150 mil (3810 microns) | |
Length - Inside | 125" (3.2m) | |
Width - Inside | 24" (609.6mm) | |
Tensile Strength | 20 lbs (9.1 kg) | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 348,40000 Kč | 5 348,40 Kč |
| Unit Price without VAT: | 5 348,40000 Kč |
|---|---|
| Unit Price with VAT: | 6 471,56400 Kč |

