


Category | Strap Closure Clasp |
Manufacturer SCS | Strap Material Elastic Fabric |
Packaging Box | Strap Termination 4mm Snap Stud |
Part Status Active | Size One Size |
Type Wrist Strap | Color Burgundy |
Number of Conductors 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,70000 Kč | 195,70 Kč |
| Unit Price without VAT: | 195,70000 Kč |
|---|---|
| Unit Price with VAT: | 236,79700 Kč |



