


Category | Strap Closure Hook and Loop |
Manufacturer SCS | Strap Material Rubber |
Packaging Bulk | Resistance 1 MOhms |
Part Status Active | Size One Size |
Type Heel Strap, Shoe Strap | Color Yellow, Fluorescent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,76000 Kč | 272,76 Kč |
| Unit Price without VAT: | 272,76000 Kč |
|---|---|
| Unit Price with VAT: | 330,03960 Kč |

