
Category | Width 4' (1.22m) |
Manufacturer SCS | Thickness 0.13" (3.30mm) |
Series | Color Black |
Packaging Box | Material Vinyl |
Part Status Active | Number of Layers 1 |
Mat Type Floor | Features Conductive |
Shape Rectangle | Includes Ground Cord, Ground Snap (2) |
Length 6' (1.83m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 885,30000 Kč | 8 885,30 Kč |
| Unit Price without VAT: | 8 885,30000 Kč |
|---|---|
| Unit Price with VAT: | 10 751,21300 Kč |

