
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 2.8 mil (71.12 microns) |
Packaging Box | Length - Inside 10" (254mm) |
Part Status Obsolete | Width - Inside 5" (127mm) |
Type Static Shielding Bag | Tensile Strength 5100 psi |
Metal Layer In | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100510 | SCS | 5 228 | SCP424-ND | 3,36000 Kč | Direct |


