Static Shielding Bag <10nJ Energy Shielding Silver 6" (152.4mm) X 10" (254mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Static Shielding Bag <10nJ Energy Shielding Silver 6" (152.4mm) X 10" (254mm)
SCS - Minute with Miranda - When to replace your ESD bags
Reusing Static Shielding Bags

150610

DigiKey Part Number
SCP476-ND
Manufacturer
Manufacturer Product Number
150610
Description
BAG STATIC SHIELD MTL OUT 6"X10"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 6" (152.4mm) X 10" (254mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
SCS
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
3.0 mil (76.2 microns)
Packaging
Bulk
Length - Inside
10" (254mm)
Part Status
Active
Width - Inside
6" (152.4mm)
Type
Static Shielding Bag
Tensile Strength
4900 psi
Metal Layer
Out
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 524
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč