Static Shielding Bag <10nJ Energy Shielding Silver 4" (101.6mm) X 6" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Static Shielding Bag <10nJ Energy Shielding Silver 4" (101.6mm) X 6" (152.4mm)
SCS - Minute with Miranda - When to replace your ESD bags
Reusing Static Shielding Bags

15046

DigiKey Part Number
15046-ND
Manufacturer
Manufacturer Product Number
15046
Description
BAG STATIC SHIELD MTL OUT 4"X6"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 4" (101.6mm) X 6" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
SCS
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
3.0 mil (76.2 microns)
Packaging
Bulk
Length - Inside
6" (152.4mm)
Part Status
Active
Width - Inside
4" (101.6mm)
Type
Static Shielding Bag
Tensile Strength
4900 psi
Metal Layer
Out
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč