


1502436 | |
|---|---|
DigiKey Part Number | SCP563-ND |
Manufacturer | |
Manufacturer Product Number | 1502436 |
Description | BAG STATIC SHLD MTL OUT 24"X36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 24" (609.6mm) X 36" (914.4mm) |
Datasheet | Datasheet |
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 3.0 mil (76.2 microns) |
Packaging Bulk | Length - Inside 36" (914.4mm) |
Part Status Active | Width - Inside 24" (609.6mm) |
Type Static Shielding Bag | Tensile Strength 4900 psi |
Metal Layer Out | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |

