ESD Shielding Bags
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300Z604

DigiKey Part Number
1569-1300Z604-ND
Manufacturer
Manufacturer Product Number
1300Z604
Description
STATIC SHIELD BAG, 1300 SERIES M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <20nJ Energy Shielding Black 4" (101.6mm) X 5' (1.5m)
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<20nJ
Manufacturer
SCS
Closure System
Zip Lock
Series
Thickness
3.2 mil (81.28 microns)
Packaging
Bulk
Length - Inside
5' (1.5m)
Part Status
Active
Width - Inside
4" (101.6mm)
Type
Static Shielding Bag
Tensile Strength
8100 psi
Metal Layer
In
Color
Black
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200139,42320 Kč27 884,64 Kč
Unit Price without VAT:139,42320 Kč
Unit Price with VAT:168,70207 Kč