
1300Z407 | |
|---|---|
DigiKey Part Number | 1569-1300Z407-ND |
Manufacturer | |
Manufacturer Product Number | 1300Z407 |
Description | STATIC SHIELD BAG, 1300 SERIES M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <20nJ Energy Shielding Black 7" (177.8mm) X 40" (1016mm) |
Category | Static Discharge Shielding <20nJ |
Manufacturer SCS | Closure System Zip Lock |
Series | Thickness 3.2 mil (81.28 microns) |
Packaging Bulk | Length - Inside 40" (1016mm) |
Part Status Active | Width - Inside 7" (177.8mm) |
Type Static Shielding Bag | Tensile Strength 8100 psi |
Metal Layer In | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 104,55738 Kč | 52 278,69 Kč |
| Unit Price without VAT: | 104,55738 Kč |
|---|---|
| Unit Price with VAT: | 126,51443 Kč |

