



1300912 | |
|---|---|
DigiKey Part Number | SCP597-ND |
Manufacturer | |
Manufacturer Product Number | 1300912 |
Description | BAG STATIC SHIELD MTL IN 9"X12" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <20nJ Energy Shielding Silver 9" (228.6mm) X 12" (304.8mm) |
Datasheet | Datasheet |
Category | Static Discharge Shielding <20nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 3.2 mil (81.28 microns) |
Packaging Bulk | Length - Inside 12" (304.8mm) |
Part Status Active | Width - Inside 9" (228.6mm) |
Type Static Shielding Bag | Tensile Strength 8100 psi |
Metal Layer In | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |

