
1300817 | |
|---|---|
DigiKey Part Number | 1569-1300817-ND |
Manufacturer | |
Manufacturer Product Number | 1300817 |
Description | STATIC SHIELD BAG, 1300 SERIES M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <20nJ Energy Shielding Silver 8" (203.2mm) X 17" (431.8mm) |
Category | Static Discharge Shielding <20nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 3.2 mil (81.28 microns) |
Packaging Bulk | Length - Inside 17" (431.8mm) |
Part Status Active | Width - Inside 8" (203.2mm) |
Type Static Shielding Bag | Tensile Strength 8100 psi |
Metal Layer In | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 5 315,80267 Kč | 79 737,04 Kč |
| Unit Price without VAT: | 5 315,80267 Kč |
|---|---|
| Unit Price with VAT: | 6 432,12123 Kč |

