
1300314 | |
|---|---|
DigiKey Part Number | 1569-1300314-ND |
Manufacturer | |
Manufacturer Product Number | 1300314 |
Description | STATIC SHIELD BAG, 1300 SERIES M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <20nJ Energy Shielding Silver 3" (76.2mm) X 14" (355.6mm) |
Category | Static Discharge Shielding <20nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 3.2 mil (81.28 microns) |
Packaging Bulk | Length - Inside 14" (355.6mm) |
Part Status Active | Width - Inside 3" (76.2mm) |
Type Static Shielding Bag | Color Silver |
Metal Layer In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,46940 Kč | 7 469,40 Kč |
| Unit Price without VAT: | 7,46940 Kč |
|---|---|
| Unit Price with VAT: | 9,03797 Kč |

