


13001116 | |
|---|---|
DigiKey Part Number | 13001116-ND |
Manufacturer | |
Manufacturer Product Number | 13001116 |
Description | BAG STATIC SHIELD MTL IN 11"X16" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <20nJ Energy Shielding Silver 11" (279.4mm) X 16" (406.4mm) |
Datasheet | Datasheet |
Category | Static Discharge Shielding <20nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 3.2 mil (81.28 microns) |
Packaging Bulk | Length - Inside 16" (406.4mm) |
Part Status Active | Width - Inside 11" (279.4mm) |
Type Static Shielding Bag | Tensile Strength 8100 psi |
Metal Layer In | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 998,77000 Kč | 998,77 Kč |
| Unit Price without VAT: | 998,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 208,51170 Kč |

