
1250810 | |
|---|---|
DigiKey Part Number | 1569-1250810-ND |
Manufacturer | |
Manufacturer Product Number | 1250810 |
Description | STATIC SHIELD BAG, 1250 SERIES, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Gray 8" (203.2mm) X 10" (254mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | Out | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.0 mil (76.2 microns) | |
Length - Inside | 10" (254mm) | |
Width - Inside | 8" (203.2mm) | |
Tensile Strength | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 892,97000 Kč | 1 892,97 Kč |
| Unit Price without VAT: | 1 892,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 290,49370 Kč |

