



Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 2.8 mil (71.12 microns) |
Packaging Box | Length - Inside 6" (152.4mm) |
Part Status Active | Width - Inside 4" (101.6mm) |
Type Static Shielding Bag | Tensile Strength 4600 psi |
Metal Layer In | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 105,30000 Kč | 7 105,30 Kč |
| 10 | 6 655,98800 Kč | 66 559,88 Kč |
| 25 | 6 511,96680 Kč | 162 799,17 Kč |
| Unit Price without VAT: | 7 105,30000 Kč |
|---|---|
| Unit Price with VAT: | 8 597,41300 Kč |

