


10066 | |
|---|---|
DigiKey Part Number | 10066-ND |
Manufacturer | |
Manufacturer Product Number | 10066 |
Description | BAG STATIC SHIELD MTL IN 6"X6" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 6" (152.4mm) X 6" (152.4mm) |
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 2.8 mil (71.12 microns) |
Packaging Bulk | Length - Inside 6" (152.4mm) |
Part Status Active | Width - Inside 6" (152.4mm) |
Type Static Shielding Bag | Tensile Strength 4600 psi |
Metal Layer In | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,84000 Kč | 404,84 Kč |
| Unit Price without VAT: | 404,84000 Kč |
|---|---|
| Unit Price with VAT: | 489,85640 Kč |




