



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 2.8 mil (71.12 microns) | |
Length - Inside | 8" (203.2mm) | |
Width - Inside | 5" (127mm) | |
Tensile Strength | 4600 psi | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |










