Static Shielding Bag <10nJ Energy Shielding Silver 5" (127mm) X 6" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Static Shielding Bag <10nJ Energy Shielding Silver 5" (127mm) X 6" (152.4mm)
SCS - Minute with Miranda - When to replace your ESD bags
Reusing Static Shielding Bags

10056

DigiKey Part Number
SCP383-ND
Manufacturer
Manufacturer Product Number
10056
Description
BAG STATIC SHIELD MTL IN 5"X6"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 5" (127mm) X 6" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
SCS
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
2.8 mil (71.12 microns)
Packaging
Bag
Length - Inside
6" (152.4mm)
Part Status
Active
Width - Inside
5" (127mm)
Type
Static Shielding Bag
Tensile Strength
4600 psi
Metal Layer
In
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39 761
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč