


1003024 | |
|---|---|
DigiKey Part Number | SCP374-ND |
Manufacturer | |
Manufacturer Product Number | 1003024 |
Description | BAG STATIC SHIELD MTL IN 30"X24" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 30" (762mm) X 24" (609.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 2.8 mil (71.12 microns) | |
Length - Inside | 24" (609.6mm) | |
Width - Inside | 30" (762mm) | |
Tensile Strength | 4600 psi | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,12000 Kč | 34,12 Kč |
| Unit Price without VAT: | 34,12000 Kč |
|---|---|
| Unit Price with VAT: | 41,28520 Kč |



