



1001418 | |
|---|---|
DigiKey Part Number | SCP472-ND |
Manufacturer | |
Manufacturer Product Number | 1001418 |
Description | BAG STATIC SHIELD MTL IN 14"X18" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 14" (355.6mm) X 18" (457.2mm) |
Datasheet | Datasheet |
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 2.8 mil (71.12 microns) |
Packaging Bag | Length - Inside 18" (457.2mm) |
Part Status Active | Width - Inside 14" (355.6mm) |
Type Static Shielding Bag | Tensile Strength 4600 psi |
Metal Layer In | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |





