Static Shielding Bag <10nJ Energy Shielding Silver 10" (254mm) X 18" (457.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Static Shielding Bag <10nJ Energy Shielding Silver 10" (254mm) X 18" (457.2mm)
SCS - Minute with Miranda - When to replace your ESD bags
Reusing Static Shielding Bags

1001018

DigiKey Part Number
SCP361-ND
Manufacturer
Manufacturer Product Number
1001018
Description
BAG STATIC SHIELD MTL IN 10"X18"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 10" (254mm) X 18" (457.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
SCS
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
2.8 mil (71.12 microns)
Packaging
Bag
Length - Inside
18" (457.2mm)
Part Status
Active
Width - Inside
10" (254mm)
Type
Static Shielding Bag
Tensile Strength
4600 psi
Metal Layer
In
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 837
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč