
1/6PLDES1200C | |
|---|---|
DigiKey Part Number | 1569-1/6PLDES1200C-ND |
Manufacturer | |
Manufacturer Product Number | 1/6PLDES1200C |
Description | DESICCANT, TYVEK POUCH, 1/6 UNIT |
Customer Reference | |
Detailed Description | Static Shielding Bag Energy Shielding White X 2.5" (63.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Static Shielding Bag | |
Metal Layer | None | |
Static Discharge Shielding | - | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | - | |
Length - Inside | 2.5" (63.5mm) | |
Width - Inside | - | |
Tensile Strength | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 087,05000 Kč | 4 087,05 Kč |
| Unit Price without VAT: | 4 087,05000 Kč |
|---|---|
| Unit Price with VAT: | 4 945,33050 Kč |








