
UFM-02-10NP4 | |
|---|---|
DigiKey Part Number | 2618-UFM-02-10NP4-ND |
Manufacturer | |
Manufacturer Product Number | UFM-02-10NP4 |
Description | SEN FLOW LIQ 0.667 ~ 133.33 LPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0.667 ~ 133.33 L/min Male, 1" (25.4mm) NPS |
Datasheet | Datasheet |
Category | Voltage - Input 3.6V ~ 6V |
Manufacturer ScioSense | Port Size Male, 1" (25.4mm) NPS |
Packaging Box | Switch Function/Rating 0.4V ~ 3.3V, Pulse |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensing Range 0.667 ~ 133.33 L/min | Base Product Number |
Flow Sensor Type Liquid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 418,59000 Kč | 1 418,59 Kč |
| 5 | 1 311,51800 Kč | 6 557,59 Kč |
| 10 | 1 271,66400 Kč | 12 716,64 Kč |
| 25 | 1 223,98440 Kč | 30 599,61 Kč |
| 50 | 1 191,34120 Kč | 59 567,06 Kč |
| 144 | 1 146,61944 Kč | 165 113,20 Kč |
| Unit Price without VAT: | 1 418,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 716,49390 Kč |


