New Product
Liquid Flow Sensor 0.667 ~ 133.33 L/min Male, 1/2", 0.5" (12.7mm) NPS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFM-02-05NSA

DigiKey Part Number
2618-UFM-02-05NSA-ND
Manufacturer
Manufacturer Product Number
UFM-02-05NSA
Description
SEN FLOW LIQ 0.667 ~ 133.33 LPM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 0.667 ~ 133.33 L/min Male, 1/2", 0.5" (12.7mm) NPS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
3.6V ~ 6V
Manufacturer
ScioSense
Port Size
Male, 1/2", 0.5" (12.7mm) NPS
Packaging
Box
Switch Function/Rating
SPI
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Sensing Range
0.667 ~ 133.33 L/min
Base Product Number
Flow Sensor Type
Liquid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 278,65000 Kč1 278,65 Kč
51 180,96400 Kč5 904,82 Kč
101 144,57100 Kč11 445,71 Kč
251 100,99520 Kč27 524,88 Kč
501 071,18020 Kč53 559,01 Kč
1681 024,80696 Kč172 167,57 Kč
Manufacturers Standard Package
Unit Price without VAT:1 278,65000 Kč
Unit Price with VAT:1 547,16650 Kč