Converter IC Logic Input Logic Output 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDC-GP30YD 3K

DigiKey Part Number
2618-TDC-GP30YD3KTR-ND - Tape & Reel (TR)
2618-TDC-GP30YD3KCT-ND - Cut Tape (CT)
2618-TDC-GP30YD3KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDC-GP30YD 3K
Description
IC CONVERTER SPI UART 32QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Converter IC Logic Input Logic Output 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TDC-GP30YD 3K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ScioSense
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Converter
Input Type
Logic
Output Type
Logic
Current - Supply
1.9 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 987
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1180,37000 Kč180,37 Kč
5162,77600 Kč813,88 Kč
10156,30900 Kč1 563,09 Kč
25148,54840 Kč3 713,71 Kč
50143,24000 Kč7 162,00 Kč
100138,38100 Kč13 838,10 Kč
500128,58924 Kč64 294,62 Kč
1 000128,50776 Kč128 507,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000119,76167 Kč359 285,01 Kč
Manufacturers Standard Package
Unit Price without VAT:180,37000 Kč
Unit Price with VAT:218,24770 Kč