
PS09FN | |
|---|---|
DigiKey Part Number | PS09FNTR-ND - Tape & Reel (TR) PS09FNCT-ND - Cut Tape (CT) PS09FNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS09FN |
Description | IC RESISTIVE STRAIN GAUGE 40QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive IC Input Output 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PS09FN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Resistive | |
Input Type | - | |
Output Type | - | |
Current - Supply | 2.5 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,24000 Kč | 205,24 Kč |
| 10 | 160,02200 Kč | 1 600,22 Kč |
| 25 | 148,70560 Kč | 3 717,64 Kč |
| 100 | 136,27350 Kč | 13 627,35 Kč |
| 250 | 130,34664 Kč | 32 586,66 Kč |
| 500 | 126,77404 Kč | 63 387,02 Kč |
| 1 000 | 123,83357 Kč | 123 833,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 120,20160 Kč | 360 604,80 Kč |
| Unit Price without VAT: | 205,24000 Kč |
|---|---|
| Unit Price with VAT: | 248,34040 Kč |







