
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Resistive | |
Input Type | - | |
Output Type | - | |
Current - Supply | 2.5 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | 77,47424 Kč | 44 547,69 Kč |
| Unit Price without VAT: | 77,47424 Kč |
|---|---|
| Unit Price with VAT: | 93,74383 Kč |




