
PCAP01-EVA-KIT | |
|---|---|
DigiKey Part Number | PCAP01-EVA-KIT-ND |
Manufacturer | |
Manufacturer Product Number | PCAP01-EVA-KIT |
Description | EVAL BOARD FOR PCAP01 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PCap01 PICOCAP® Capacitance-to-Digital Converter Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Capacitance-to-Digital Converter | |
Embedded | Yes, DSP | |
Utilized IC / Part | PCap01 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 992,60000 Kč | 6 992,60 Kč |
| 10 | 6 976,60200 Kč | 69 766,02 Kč |
| Unit Price without VAT: | 6 992,60000 Kč |
|---|---|
| Unit Price with VAT: | 8 461,04600 Kč |


